Teng Tools Universal Joint M380030-C, 20mm Length
- RS Stock No.:
- 198-2190
- Mfr. Part No.:
- M380030-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 198-2190
- Mfr. Part No.:
- M380030-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Universal Joint | |
| Overall Length | 20mm | |
| Material | Steel | |
| Standards/Approvals | DIN 3123C | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Universal Joint | ||
Overall Length 20mm | ||
Material Steel | ||
Standards/Approvals DIN 3123C | ||
RoHS Status: Exempt
The Teng Tools 3/8in drive universal joint with head rotates through 180° for use at different angles, ideal for use in confined spaces. It is made up of chrome vanadium with satin finish for a better grip when handling sockets.
Ball bearing recess on the female end to grip the ratchet or power bar
Ball bearing socket retainer on the male end to securely grip the socket
Designed and manufactured to DIN3123C
Supplied with a metal socket clip for use with a socket rail
Related links
- Bosch Rexroth Universal Joint 3842555665 Plain 20mm Length
- Bosch Rexroth Universal Joint 3842555659 Plain 20mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint UDSK32-28MM-20MM-F Universal 220.7mm Length
- Teng Tools 12 mm 12.7 mm Drive Impact Socket, 20mm length
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint UD24-20MM-20MM-SS Universal 166.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-SS Universal 139.7mm Length
