Ruland Universal Joint USSK32-20MM-20MM-F, 1, Universal, Bore 20mm, 139.7mm Length
- RS Stock No.:
- 615-426
- Mfr. Part No.:
- USSK32-20MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,036.39
(exc. GST)
$1,140.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,036.39 |
*price indicative
- RS Stock No.:
- 615-426
- Mfr. Part No.:
- USSK32-20MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the performance and reliability of various mechanical systems. It's a precision engineered component that excels in transmitting torque while accommodating misalignment. The robust construction ensures durability under extensive use, making it ideal for applications requiring high efficiency. With its simple design, This single universal joint integrates seamlessly into existing setups, allowing for quick installation and minimal downtime. The versatility of The single universal joint makes it suitable for multiple scenarios, whether in robotics, automation, or general machinery. Experience a hassle free operation, as This single universal joint efficiently absorbs vibrations and reduces wear on interconnected parts, ensuring a longer lifespan for your machinery.
High torque transmission capabilities for improved performance
Designed to absorb shocks and vibrations promoting system longevity
Exceptional misalignment tolerance for enhanced adaptability
Crafted from quality materials for increased durability
Easy installation process minimises operational downtime
Versatile applications across robotics and industrial machinery
Related links
- Ruland Universal Joint USSK32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-SS Universal 139.7mm Length
