Bosch Rexroth Universal Joint 3842543401, 2, Plain, Bore 10mm, 40mm Length

Subtotal (1 unit)*

$100.09

(exc. GST)

$110.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.09

*price indicative

RS Stock No.:
267-3069
Mfr. Part No.:
3842543401
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Universal Joint

Bore Diameter

10mm

Number of Joints

2

Overall Length

40mm

Joint Type

Plain

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
TR
The Bosch Rexroth joint for movable or rigid profile connections at any angle with marking in 15° increments.

Swivel range 180°

Clamping and convenient adjustment of support joint using a clamping lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy