Ruland Universal Joint US32-28MM-20MM-SS, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-136
- Mfr. Part No.:
- US32-28MM-20MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$2,119.20
(exc. GST)
$2,331.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,119.20 |
*price indicative
- RS Stock No.:
- 614-136
- Mfr. Part No.:
- US32-28MM-20MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a new standard in mechanical fastening, expertly designed to provide exceptional performance in a variety of applications. Engineered from high quality stainless steel, it ensures longevity and resistance against corrosion, making it ideal for demanding environments. Featuring a robust design, this product enhances reliability and efficiency in assembly while maintaining optimal tolerances. The integration of advanced technology in its manufacturing process guarantees a flawless finish and unparalleled compatibility with a range of systems. This product is not just a functional element; it is a key player in elevating your assembly's reliability and precision.
Constructed from resilient stainless steel for superior strength
Resistant to corrosion making it perfect for harsh conditions
Precision engineered for impeccable alignment and fit
Facilitates effortless installation with a streamlined design
Compatible with various mechanical systems for versatile use
Enhances operational efficiency through minimal downtime
Related links
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
