Ruland Universal Joint USSK24-19MM-19MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-878
- Mfr. Part No.:
- USSK24-19MM-19MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,038.22
(exc. GST)
$1,142.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,038.22 |
*price indicative
- RS Stock No.:
- 615-878
- Mfr. Part No.:
- USSK24-19MM-19MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to offer unparalleled performance in motion control applications. Engineered from high grade stainless steel, it promises exceptional durability while resisting corrosion and wear, ensuring a long lasting solution for demanding environments. The single universal joint features a unique design that allows for easy installation, making it a favourite among engineers and technicians alike. With a compact profile yet impressive load capacity, it caters to a variety of applications where space is a premium without compromising on strength. The precise alignment capabilities further enhance operational efficiency, leading to smoother cycles and reduced wear on connected components.
Constructed from premium stainless steel for long term reliability
Compact design maximises space efficiency in installations
Designed for easy installation minimising downtime
Offers excellent resistance to corrosion ideal for harsh environments
Ensures precise alignment for enhanced operational efficiency
Contributes to smoother cycles and reduced wear on components
Highly versatile suitable for various applications in motion control
Related links
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-SS Universal 108mm Length
