Ruland Universal Joint USSK24-19MM-12MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-548
- Mfr. Part No.:
- USSK24-19MM-12MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 615-548
- Mfr. Part No.:
- USSK24-19MM-12MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is essential for anyone looking to enhance mechanical performance, boasting outstanding durability and reliability. With its remarkable design, this product seamlessly integrates into various applications, ensuring optimal efficiency. Crafted from premium materials, it is engineered to withstand demanding environments, delivering consistent results. The exceptional finish not only elevates its aesthetic appeal but also promotes longevity, making it a wise investment for professionals seeking quality and performance. This component is a versatile solution, suitable for both standard and bespoke applications, facilitating ease of installation. Its innovative construction supports a wide range of functionalities, offering users the reliability they need in their operations.
Engineered for maximum durability in high stress applications
Ideal for seamless integration into diverse mechanical systems
Crafted with precision to ensure reliable performance over time
Designed for easy installation streamlining your workflow
Provides exceptional stability minimising unexpected failures
Versatile enough to meet the needs of various industrial settings
Manufactured from high grade materials to resist wear and tear
Related links
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-F Universal 108mm Length
