Ruland Universal Joint USSK24-19MM-14MM-SS, 1, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

$1,401.72

(exc. GST)

$1,541.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,401.72

*price indicative

RS Stock No.:
613-840
Mfr. Part No.:
USSK24-19MM-14MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

19mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for optimum performance in various mechanical applications. The utilitarian design ensures ease of installation while maintaining superior reliability under intense conditions. Crafted to enhance your assembly's functionality, this product meets industry standards and is compatible with numerous systems, making it an ideal choice for professionals and DIY enthusiasts alike. Its high quality construction guarantees longevity, reducing the need for frequent replacements and providing excellent value for money. This component stands as a testament to advanced engineering, offering users an efficient solution tailored to their specific needs.

Engineered for durability and outstanding performance

Facilitates smooth and reliable operation in dynamic settings

Compatible with a range of systems enhancing versatility

Designed for straightforward installation to save time

Robust materials ensure a long lifespan even in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy