Ruland Universal Joint USSK24-19MM-15MM-SS, 1, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

$1,401.72

(exc. GST)

$1,541.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,401.72

*price indicative

RS Stock No.:
615-730
Mfr. Part No.:
USSK24-19MM-15MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

19mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is meticulously engineered to deliver exceptional performance in various mechanical applications. Designed with an emphasis on durability and reliability, the unit enhances system efficiency by ensuring optimal alignment and minimal wear. Its robust construction allows it to withstand demanding operational conditions, making it an ideal choice for industries where performance and longevity are paramount. This product embodies a perfect blend of functionality and superior craftsmanship, promising to elevate your machinery's effectiveness and reduce downtime significantly.

Durable construction provides enhanced longevity under heavy usage

Engineered for precise alignment to minimise mechanical friction

Versatile design suits a range of applications across multiple industries

Simple installation process saves time and reduces operational disruptions

High resistance to wear ensures consistent performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy