Ruland Universal Joint USSK24-19MM-18MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-830
- Mfr. Part No.:
- USSK24-19MM-18MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 614-830
- Mfr. Part No.:
- USSK24-19MM-18MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for optimal performance in demanding mechanical applications. The product showcases unparalleled robustness, ensuring a reliable connection without compromising quality. Constructed from high grade stainless steel, it guarantees exceptional corrosion resistance and durability, making it ideal for various industrial environments. With a thoughtful design that facilitates easy installation, this component supports seamless integration into existing systems. This product not only meets stringent industry standards but also enhances operational efficiency, ultimately contributing to reduced downtime and increased productivity. It embodies the perfect blend of functionality and quality, providing an indispensable solution for professionals seeking dependable performance in their machinery.
Constructed from high grade stainless steel for superior durability
Offers enhanced corrosion resistance which ensuring longevity in various environments
Designed for ease of installation reducing setup time
Compatible with a wide range of mechanical systems for versatile use
Engineered to meet rigorous industry standards for reliability
Aids in reducing downtime contributing to smoother operations
Related links
- Ruland Universal Joint USSK24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
