Ruland Universal Joint US24-19MM-19MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-862
- Mfr. Part No.:
- US24-19MM-19MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$934.51
(exc. GST)
$1,027.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $934.51 |
*price indicative
- RS Stock No.:
- 614-862
- Mfr. Part No.:
- US24-19MM-19MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to withstand the rigours of a variety of industrial applications. Known for its exceptional durability and strength, it stands as a pivotal component in any assembly. The seamless integration of this part into your existing systems not only enhances performance but ensures reliability across the board. Built with the utmost attention to detail, it addresses the unique demands of modern engineering, providing a robust solution for both mechanical and structural challenges. Whether you're upgrading existing equipment or embarking on a new project, this product promises to meet your needs with unparalleled efficiency and effectiveness.
Constructed from high quality stainless steel for enhanced corrosion resistance
Designed for easy installation saving you time and effort in assembly
Offers high precision and tight tolerances to ensure smooth operation
Compatible with a wide range of components making it highly versatile
Lightweight yet robust design optimises performance without unnecessary bulk
Related links
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
