Ruland Universal Joint US24-19MM-15MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-853
- Mfr. Part No.:
- US24-19MM-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-853
- Mfr. Part No.:
- US24-19MM-15MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies quality and reliability, tailored for those who demand excellence in performance. Designed for seamless integration, this component plays a crucial role in precision applications, ensuring optimal functionality. Its robust construction promises durability under challenging conditions, meeting the high standards of various industrial and mechanical environments. The product prioritises user friendly installation, allowing for straightforward setup without compromising on stability or strength. With an emphasis on adaptability, it supports a range of configurations, making it a versatile choice for diverse applications. This product is a testament to Rulands commitment to innovation and exceptional engineering, offering a dependable solution that enhances equipment efficiency.
Engineered to support high torque applications with minimal backlash
Constructed from high quality materials ensuring long lasting performance
Designed for quick and easy installation to minimise downtime
Offers exceptional rigidity while maintaining lightweight characteristics
Compatible with various coupling types for flexible assembly options
Machined to precise tolerances for superior fit and alignment
Related links
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
