Ruland Universal Joint US32-25MM-25MM-SS, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 615-569
- Mfr. Part No.:
- US32-25MM-25MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,569.94
(exc. GST)
$1,726.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,569.94 |
*price indicative
- RS Stock No.:
- 615-569
- Mfr. Part No.:
- US32-25MM-25MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 25mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 25mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to elevate your machinery's performance with precision and reliability. Constructed from high quality stainless steel, it ensures durability and longevity while resisting wear and corrosion. The product excels in connecting shafts and aligning components in a variety of applications, making it ideal for both industrial and commercial use. Its sleek design complements any mechanical setup and enhances operational efficiency, ensuring smooth rotations and minimal vibration. With easy installation and extensive compatibility, this component simplifies the assembly process, allowing for rapid integration into existing systems. Whether you're upgrading equipment or building new machinery, this product stands out as a reliable choice that meets stringent standards.
Engineered for optimal shaft alignment and connectivity
Exceptional resistance to corrosion and wear extends product life
Sleek design suitable for various mechanical applications
Facilitates easy and swift installation for user convenience
Enhances machine performance by reducing vibration and friction
Compatible with a wide range of equipment for versatile use
Manufactured to high precision standards ensuring reliability
Related links
- Ruland Universal Joint US32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-F Universal 139.7mm Length
