Ruland Universal Joint US32-30MM-25MM-SS, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

$2,119.20

(exc. GST)

$2,331.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,119.20

*price indicative

RS Stock No.:
613-975
Mfr. Part No.:
US32-30MM-25MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

30mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

Stainless Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is expertly crafted to enhance the efficiency and reliability of your machinery. Designed with precision engineering, this product stands out in performance and durability. Not only does it serve as an ideal solution for various applications, but it also presents an impressive ability to meet demanding working conditions. Its robust construction ensures a long service life, making it a smart investment for businesses seeking to maintain optimal operational standards. With its user friendly design, installation becomes a seamless process, allowing users to focus on their core activities. This product exemplifies the perfect blend of quality and functionality, making it an essential component in modern engineering solutions.

Constructed from high grade stainless steel for superior corrosion resistance

Precision machining offers a perfect fit for enhanced performance

Sleek design complements modern industrial aesthetics

Compatible with various applications boosting versatility

Easy to install minimising downtime during setup

Lightweight design reduces unnecessary strain on supporting structures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy