Ruland Universal Joint US32-25MM-24MM-SS, 1, Universal, Bore 25mm, 139.7mm Length

Subtotal (1 unit)*

$2,119.20

(exc. GST)

$2,331.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,119.20

*price indicative

RS Stock No.:
614-209
Mfr. Part No.:
US32-25MM-24MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

25mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to enhance the performance and reliability of your machinery. Its superior construction ensures a robust and long lasting solution for a variety of applications. Engineered with utmost attention to detail, this product provides unparalleled connectivity and alignment, making it essential for any assembly. The innovative design facilitates swift installation and adjustment, which keeps downtime to a minimum. Its versatility allows for compatibility with various systems, ensuring you can integrate it effortlessly into your existing setups. Reliability and performance are at the forefront, promising a product that meets the high standards of modern engineering, thus boosting the overall efficiency of your equipment.

Constructed from high quality materials for durability

Designed to ensure precise alignment in applications

Facilitates easy installation to save time in assembly

Compatible with a range of systems for versatile use

Engineered for enhanced performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy