Ruland Universal Joint US32-25MM-24MM-F, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 614-955
- Mfr. Part No.:
- US32-25MM-24MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,259.31
(exc. GST)
$1,385.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.31 |
*price indicative
- RS Stock No.:
- 614-955
- Mfr. Part No.:
- US32-25MM-24MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers precision and durability for a range of applications. Designed with both performance and reliability in mind, it is an essential component for users seeking to enhance their machinery's efficiency. The single universal joint ensures smooth power transmission while compensating for misalignment, making it ideal for high torque environments. Its construction integrates advanced materials that withstand wear and resist harsh conditions, ensuring a long service life while maintaining the integrity of performance metrics. The design fosters easy installation and removal, which is beneficial for maintenance processes. Suitable for various industrial applications, This single universal joint signifies a commitment to quality and engineering excellence.
Constructed from high quality materials for enhanced durability
Facilitates seamless power transfer with minimal backlash
Accommodates misalignment to prevent damage to connected components
Lightweight design aids in reducing overall system weight
Provides an easy to install solution saving time during setup
Optimised for high torque applications which ensuring robust performance
Resistant to the effects of temperature fluctuations for reliable operation
Related links
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
