Ruland Universal Joint US32-25MM-25MM-F, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 613-782
- Mfr. Part No.:
- US32-25MM-25MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$932.80
(exc. GST)
$1,026.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.80 |
*price indicative
- RS Stock No.:
- 613-782
- Mfr. Part No.:
- US32-25MM-25MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed with precision for optimal performance. The product is meticulously crafted to meet the demands of various applications, ensuring that reliability and durability come as standard. Its innovative design not only enhances functionality but also simplifies the integration process within existing systems. Engineered to perfection, this offering stands out by delivering seamless operation, reducing wear and tear, and ultimately improving the lifespan of your machinery. You can trust this component to uphold the high standards expected in professional settings, making it a dependable choice for engineers and technicians alike.
Crafted from high quality materials for extended longevity
Designed to reduce friction supporting smoother operations
Offers compatibility with a wide range of systems for versatility
Lightweight structure ensures easy handling and installation
Engineered to perform reliably under demanding conditions
Corrosion resistant finish enhances durability over time
Related links
- Ruland Universal Joint US32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
