Ruland Universal Joint US32-25MM-20MM-SS, 1, Universal, Bore 25mm, 139.7mm Length

Subtotal (1 unit)*

$2,119.20

(exc. GST)

$2,331.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,119.20

*price indicative

RS Stock No.:
615-232
Mfr. Part No.:
US32-25MM-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to cater to the demanding needs of modern manufacturing and assembly applications. Featuring high quality construction, it offers exceptional performance while ensuring longevity and reliability. Ideal for single universal joint and aligning diverse components, the product significantly enhances operational efficiency. Its robust design accommodates various environments and applications, making it a versatile choice for engineers and technicians alike. With a commitment to quality, this offering exemplifies the perfect blend of innovation and practicality, ensuring it remains the go to solution for professionals seeking dependable mechanical connections.

Constructed from premium stainless steel for improved durability

Delivers excellent resistance to wear and corrosion enhancing longevity

Designed for easy installation reducing downtime during assembly

Compatible with a range of shaft sizes providing versatile application opportunities

Offers precise alignment for improved performance of connected components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy