Ruland Universal Joint US40-32MM-28MM-SS, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 615-401
- Mfr. Part No.:
- US40-32MM-28MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$4,765.00
(exc. GST)
$5,241.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,765.00 |
*price indicative
- RS Stock No.:
- 615-401
- Mfr. Part No.:
- US40-32MM-28MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint stands as a reliable solution for demanding applications requiring precision and durability. Crafted from high quality materials, it delivers excellent torque transmission while minimizing backlash, ensuring smooth operation across various setups. With its robust design, This single universal joint is suitable for both high speed and high torque environments, making it an ideal choice for engineers seeking versatility and performance. The polished surface enhances both aesthetic appeal and corrosion resistance, providing an extra layer of protection in challenging conditions. This product embodies the perfect blend of strength and flexibility, adeptly accommodating misalignment without compromising the integrity of the connection.
Manufactured from premium stainless steel for enhanced durability
Designed to facilitate easy assembly and disassembly promoting efficient maintenance
Offers exceptional torque transmission minimising the risk of failure during operation
Accommodates axial angular and radial misalignment which ensuring reliable connections
High polish finish reduces wear and corrosion extending the product's lifespan
Related links
- Ruland Universal Joint US40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-F Universal 177.8mm Length
