Ruland Universal Joint US40-32MM-25MM-SS, 1, Universal, Bore 32mm, 177.8mm Length

Subtotal (1 unit)*

$4,765.00

(exc. GST)

$5,241.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,765.00

*price indicative

RS Stock No.:
614-953
Mfr. Part No.:
US40-32MM-25MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

32mm

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

2626.9Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to facilitate seamless single universal joint in various mechanical assemblies. Crafted from high quality stainless steel, it promises exceptional durability and resistance to corrosion, making it an ideal choice for environments where reliability is paramount. The product's design ensures optimal performance, effectively transmitting torque while minimising backlash. Whether you're integrating it into a conveyor system or a robotics application, this component meets the stringent requirements of modern engineering, ensuring both safety and efficiency.

Built from robust stainless steel for enhanced lifespan

Designed to prevent backlash which ensuring smooth operation

Versatile application across a broad range of industries

Facilitates easy installation with user friendly features

Lightweight construction without compromising strength

Corrosion resistant ideal for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy