Ruland Universal Joint USSK40-32MM-28MM-SS, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 614-573
- Mfr. Part No.:
- USSK40-32MM-28MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$5,294.53
(exc. GST)
$5,823.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,294.53 |
*price indicative
- RS Stock No.:
- 614-573
- Mfr. Part No.:
- USSK40-32MM-28MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint delivers exceptional performance in mechanical applications, combining precision engineering with robust construction. Designed for reliable operation, it excels in demanding environments, ensuring longevity and reducing maintenance costs. The product is ideal for various settings, making it an outstanding choice for professionals seeking to optimise their systems. Its thoughtful design harmonises functionality with aesthetics, presenting a solution that not only performs but also enhances the overall design of your machinery. Whether you are upgrading existing equipment or building new systems, this product stands out as a trusted companion in any engineering project.
Manufactured from high quality stainless steel for enhanced durability
Allows for easy installation with its user friendly design
Engineered to provide excellent torque transmission
Resistant to corrosion which ensuring superior performance in challenging conditions
Optimised for minimal backlash to enhance precision in operations
Compatible with a range of applications from industrial machinery to robotics
Related links
- Ruland Universal Joint USSK40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-F Universal 177.8mm Length
