Ruland Universal Joint US40-32MM-30MM-F, 1, Universal, Bore 32mm, 177.8mm Length

Subtotal (1 unit)*

$3,701.31

(exc. GST)

$4,071.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,701.31

*price indicative

RS Stock No.:
615-234
Mfr. Part No.:
US40-32MM-30MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

32mm

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed specifically for high performance applications where precision and reliability are paramount. Crafted with meticulous attention to detail, this robust single universal joint ensures optimal power transmission while accommodating misalignment, reducing wear and tear on machinery. Its innovative design facilitates easier installation and maintenance, making it a favourite among engineers and technicians alike. With its superior construction, this element promotes a longer service life, enhancing overall system efficiency. Its compact design doesn’t compromise on strength, making it suitable for various demanding environments. This single universal joint exemplifies a union of engineering excellence and practical functionality, tailored for industries that demand the best.

Engineered to handle high torque loads with minimal backlash

Versatile for use in a variety of mechanical systems and applications

Composed of high quality materials that resist fatigue and wear

Facilitates quick and efficient installation saving valuable time

Helps to reduce vibration and noise for a smoother operation

Compact design ensures it can fit in tight spaces without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy