Ruland Universal Joint US40-32MM-28MM-F, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 614-900
- Mfr. Part No.:
- US40-32MM-28MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$3,701.31
(exc. GST)
$4,071.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,701.31 |
*price indicative
- RS Stock No.:
- 614-900
- Mfr. Part No.:
- US40-32MM-28MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to meet the rigorous demands of modern mechanical applications. Engineered with precision, it provides a robust connection solution that enhances the efficiency and reliability of your assemblies. The product combines durability with ease of use, ensuring seamless integration into various systems. Constructed using high quality materials, it promises longevity and performance, making it an ideal choice for engineers and designers alike. Its versatile design facilitates a wide range of applications, allowing for adaptability in diverse operational environments. This product is the perfect blend of functionality and quality, tailored to support both intricate and straightforward projects with ease.
Optimised for superior mechanical performance
Manufactured from premium materials for enhanced durability
Designed to facilitate easy and reliable installations
Versatile for a variety of engineering applications
Ensures consistent performance under various loads
Compatible with a range of systems for flexible use
Aids in maximising operational efficiency in assemblies
Related links
- Ruland Universal Joint US40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
