Ruland Universal Joint US40-32MM-32MM-SS, 1, Universal, Bore 32mm, 177.8mm Length

Subtotal (1 unit)*

$3,529.53

(exc. GST)

$3,882.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,529.53

*price indicative

RS Stock No.:
614-374
Mfr. Part No.:
US40-32MM-32MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

32mm

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

2626.9Nm

Material

Stainless Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint designed to enhance mechanical systems with its robust construction and precision engineering. Its advanced design ensures seamless integration into various applications, providing both reliability and performance. Ideal for use in sectors requiring stringent quality standards, this product delivers superior functionality without compromising on durability or efficiency. With an emphasis on top notch materials and meticulous craftsmanship, it is tailored to meet the demands of professional users. Choosing this component means opting for excellence in performance and longevity, making it a trusted choice for those who seek reliability in their machinery.

Constructed from high quality stainless steel for improved corrosion resistance

Precision machined to ensure perfect alignment and minimal play

Designed for ease of installation saving time and effort during setup

Offers exceptional load bearing capacity for increased reliability in demanding applications

Compatible with various shaft sizes providing versatility across different projects

Provides a secure and stable connection reducing the risk of mechanical failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy