Ruland Universal Joint US24-15MM-12MM-F, 1, Universal, Bore 15mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
614-957
Mfr. Part No.:
US24-15MM-12MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

15mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint represents the pinnacle of precision engineering, crafted to deliver exceptional performance in diverse applications. Designed for manufacturers and engineers, it seamlessly integrates into your existing systems while maintaining robust functionality. The innovative design enhances reliability and efficiency, making it a trusted choice for those seeking superior quality. Its adaptable nature ensures compatibility across various settings, facilitating effortless installation and operation. By prioritising precision and durability, this product stands out in the marketplace as a dependable solution tailored to meet the demands of professional environments.

Designed for seamless integration with a wide range of applications

Engineered to enhance performance and operational efficiency

Manufactured using high quality materials for increased durability

Offers a compact design that optimises space without sacrificing functionality

Tailored for easy installation reducing downtime during setup

Provides excellent compatibility with various mechanical systems

Backed by industry expertise which ensuring reliability in performance

Minimises maintenance requirements promoting longevity and cost effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy