Ruland Universal Joint US24-15MM-14MM-SS, 1, Universal, Bore 15mm, 108mm Length

Subtotal (1 unit)*

$1,261.55

(exc. GST)

$1,387.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,261.55

*price indicative

RS Stock No.:
615-655
Mfr. Part No.:
US24-15MM-14MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

15mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is crafted for optimal performance in mechanical applications, delivering an ideal solution for both rigid and flexible installations. Designed with the utmost attention to detail, it offers unmatched reliability and stability for various setups. The innovative design ensures seamless integration and enhances the efficiency of your mechanical systems. With a dedication to quality, this component meets rigorous industry standards, making it suitable for a vast range of engineering applications. Whether you're working on automotive, medical, or industrial machinery, this product provides the durability and performance needed to tackle demanding tasks with confidence. Its easy installation process allows for quick setup, while its robust construction guarantees longevity. Engage with this essential tool to elevate your project's success.

Engineered for high precision and durability in demanding environments

Compatible with a variety of mechanical setups and applications

Innovative design enhances system efficiency and performance

Manufactured to meet rigorous industry standards

Quick and easy installation process saves valuable time

Robust construction provides longevity and reliability

Related links