Ruland Universal Joint US24-15MM-14MM-F, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 615-710
- Mfr. Part No.:
- US24-15MM-14MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 615-710
- Mfr. Part No.:
- US24-15MM-14MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 15mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 15mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver exceptional performance and reliability in a variety of industrial applications. Constructed from high quality materials, it ensures a robust connection between shafts while minimising backlash. The innovative design not only enhances torque transmission but also accommodates axial, radial, and angular misalignment. With a focus on precision engineering, This single universal joint is ideal for scenarios where durability and efficiency are paramount. Its compact yet sturdy structure allows for seamless integration into existing systems, making it a preferred choice among engineers seeking quality and performance in motion control.
Manufactured from premium materials for improved durability
Offers low backlash for enhanced precision in motion applications
Designed to handle misalignment effectively which ensuring smooth operation
Lightweight structure aids in ease of installation without compromising strength
Ideal for use in various industrial sectors including automation and robotics
Related links
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-14MM-14MM-F Universal 108mm Length
