Ruland Universal Joint US24-18MM-12MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 613-805
- Mfr. Part No.:
- US24-18MM-12MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 613-805
- Mfr. Part No.:
- US24-18MM-12MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint serves as a reliable connector for a diverse array of applications, ensuring optimal performance in mechanical assemblies. The meticulously designed product boasts robust construction, prioritising longevity and efficiency in any operational setting. The unique design allows for seamless integration into existing systems, promoting ease of installation and maintenance. As an essential element for enhancing machine functionality, this product offers unparalleled reliability, making it indispensable for both industrial and commercial use. Its versatility ensures compatibility across a spectrum of applications, providing users with confidence in its performance and durability. Craftsmanship meets cutting edge technology in this product, reinforcing its position as a leading choice for professionals seeking quality.
Designed for reliability across various applications
Facilitates easy installation and maintenance
Constructed for long lasting performance in demanding environments
Promotes seamless integration with existing systems
Enhances overall machine functionality and efficiency
Related links
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
