Ruland Universal Joint US24-19MM-17MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-960
- Mfr. Part No.:
- US24-19MM-17MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-960
- Mfr. Part No.:
- US24-19MM-17MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a robust solution for ensuring maximum torque transmission between two shafts while accommodating axial misalignment. Crafted for durability, it serves as a reliable connection point in various mechanical applications, enhancing overall system efficiency. The steel construction guarantees not only strength but also a longer lifespan, making it ideal for demanding environments. With a design focused on high performance and versatility, it is suitable for several industries, providing a seamless solution for your single universal joint needs.
Manufactured from high quality stainless steel for superior durability
Designed to handle high torque applications effectively
Features a flexible design that permits axial misalignment
Corrosion resistant surface suitable for diverse environments
Lightweight design facilitates easier installation and operation
Ideal for a range of applications across multiple industries
Provides a secure and stable connection that enhances performance
Related links
- Ruland Universal Joint USSK24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-SS Universal 108mm Length
