Ruland Universal Joint US24-19MM-14MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-815
- Mfr. Part No.:
- US24-19MM-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-815
- Mfr. Part No.:
- US24-19MM-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for robust performance across diverse applications, providing an effective solution for transmitting torque while accommodating misalignment. This innovative design ensures minimal backlash and enhances operational efficiency, making it an ideal choice for both industrial and commercial use. With its high quality materials and meticulous craftsmanship, This single universal joint offers not just reliability, but also durability, ensuring extended service life even in demanding environments. The streamlined design allows for easy installation and maintenance, further enhancing user friendliness. With exceptional performance metrics, This single universal joint is poised to meet the rigorous demands of modern machinery.
Designed to minimise backlash which ensuring precise torque transmission
Crafted from high quality materials for enhanced durability
Optimised for easy installation and maintenance
Accommodates a degree of misalignment reducing wear on connected components
Lightweight design aids in reducing overall machine weight without sacrificing strength
Versatile applications in both industrial and commercial environments
Related links
- Ruland Universal Joint US24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
