Ruland Universal Joint US24-19MM-19MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-296
- Mfr. Part No.:
- US24-19MM-19MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$664.03
(exc. GST)
$730.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $664.03 |
*price indicative
- RS Stock No.:
- 614-296
- Mfr. Part No.:
- US24-19MM-19MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a paramount choice in high quality couplings tailored for applications that demand precision and reliability. Designed with a meticulous focus on engineering excellence, this product ensures an optimal fit and functionality, making it an indispensable component in diverse mechanical systems. Its robust construction guarantees longevity and consistent performance, even under challenging conditions. This single universal joint not only bridges the gap between shafts but also absorbs misalignment, reducing wear on connected parts. Ideal for various industries, it epitomises Rulands commitment to innovation and reliability, enabling engineers to achieve their design ambitions with confidence.
Engineered for exceptional torque transmission
Facilitates smooth operation by reducing vibration
Compact design allows for easy installation in tight spaces
Constructed from high quality materials for enhanced durability
Optimally designed to handle misalignment without compromising performance
Related links
- Ruland Universal Joint US24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-F Universal 108mm Length
