Ruland Universal Joint USSK40-32MM-32MM-F, 1, Universal, Bore 32mm, 177.8mm Length

Subtotal (1 unit)*

$3,046.38

(exc. GST)

$3,351.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,046.38

*price indicative

RS Stock No.:
615-072
Mfr. Part No.:
USSK40-32MM-32MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

32mm

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Hub Type

Screw

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to meet the specific demands of precision single universal joint in various applications. The robust construction ensures longevity and reliability, making it a vital component for any machinery requiring precise alignment. The design effectively minimises backlash and allows for torque transmission whilst compensating for misalignment in the axial direction. With its ability to seamlessly integrate into existing systems, this product stands out as an ideal solution for engineers and manufacturers looking for quality and efficiency in their rotational applications.

Crafted from high grade materials for exceptional strength and durability

Lightweight design ensures ease of installation without compromising performance

Exceptional load capacity makes it suitable for demanding applications

Engineered for minimal wear promoting extended service life

Versatile compatibility with various shaft sizes simplifies integration

Precision engineering allows for superior alignment and reduced vibration

Corrosion resistant finish enhances longevity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy