Ruland Universal Joint USSK40-32MM-25MM-SS, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 614-494
- Mfr. Part No.:
- USSK40-32MM-25MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$5,294.53
(exc. GST)
$5,823.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,294.53 |
*price indicative
- RS Stock No.:
- 614-494
- Mfr. Part No.:
- USSK40-32MM-25MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance mechanical performance in various applications. Engineered for robustness and reliability, this product ensures superior alignment and support for your systems. Its unique design facilitates seamless integration, making it ideal for both new installations and retrofitting. With high quality materials characteristic of expert craftsmanship, this product guarantees durability and longevity, even under demanding conditions. Users will appreciate the ease of installation and the minimal maintenance required to keep it functioning optimally, promoting efficiency in operations.
Designed to deliver exceptional performance in mechanical assemblies
Constructed from premium materials for long lasting durability
Flexible compatibility suits a variety of applications and setups
Simple installation process reduces downtime during setup
Minimal maintenance needs promote operational efficiency
Engineered to provide precise alignment for optimal functionality
Lightweight design enhances ease of handling and installation
Related links
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-F Universal 177.8mm Length
