Ruland Universal Joint USSK40-32MM-25MM-F, 1, Universal, Bore 32mm, 177.8mm Length

Subtotal (1 unit)*

$4,112.45

(exc. GST)

$4,523.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,112.45

*price indicative

RS Stock No.:
614-785
Mfr. Part No.:
USSK40-32MM-25MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

32mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to meet the rigorous demands of modern applications. Crafted from high quality materials, it offers superior strength and durability, ensuring reliability under varying operational conditions. Its innovative design enables seamless integration with existing systems, enhancing performance while optimising space. Ideal for both standard and bespoke machinery, this product is perfect for professionals seeking a dependable solution that bolsters efficiency. The unique attributes of this component highlight its functionality, making it an essential addition to your toolkit. With its focus on quality and performance, this offering stands out in its category, promising an extended service life and reduced downtime.

Designed for efficient torque transmission

Facilitates easy installation and alignment

Robust construction ensures long lasting durability

Suitable for a variety of industrial applications

Streamlined design enhances overall mechanical performance

Innovative features reduce the risk of failure during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy