Ruland Universal Joint USSK40-32MM-30MM-SS, 1, Universal, Bore 32mm, 177.8mm Length

Subtotal (1 unit)*

$5,294.53

(exc. GST)

$5,823.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,294.53

*price indicative

RS Stock No.:
614-660
Mfr. Part No.:
USSK40-32MM-30MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

32mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

2626.9Nm

Material

Stainless Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to bridge the gap between precision and performance in dynamic applications. Crafted from high quality stainless steel, this product ensures exceptional durability and resistance to corrosion, making it ideal for both demanding and standard environments. Its sleek design is engineered to accommodate a wide range of sizes, providing flexibility and adaptability in various setups. Perfect for use in machinery and equipment requiring reliable connectivity, this offering forms part of Ruland's commitment to precision engineering and top tier solutions for industry needs. With its remarkable load capacity and design, this product stands as the optimal choice for engineers seeking efficiency without compromising on quality.

Crafted from premium stainless steel for enhanced durability

Offers corrosion resistance which ensuring long lasting performance

Designed to accommodate a variety of sizes for versatile applications

Optimised for easy integration into existing mechanical systems

Provides a reliable connection under various operational conditions

Simplifies maintenance with its robust and user friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy