Ruland Universal Joint USSK24-17MM-12MM-SS, 2, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-399
- Mfr. Part No.:
- USSK24-17MM-12MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 614-399
- Mfr. Part No.:
- USSK24-17MM-12MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 2 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 2 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a robust and reliable solution for various motion control applications. Designed to accommodate angular misalignment, it ensures seamless power transmission while mitigating stress on connected components. With a precision engineered finish, This single universal joint is ideal for both precision machinery and rigorous industrial environments. The product's high strength design provides durability and longevity, making it an excellent addition to your engineering toolkit. Its easy to use design allows for straightforward installation, ensuring a hassle free setup process. The single universal joint stands out for its ability to maintain performance under demanding conditions, catering to a wide range of mechanical needs without compromising on quality.
Constructed from premium quality stainless steel for enhanced resistance to corrosion
Accommodates angular misalignment to improve component life and reliability
Precision engineered to ensure alignment and reduce radial load on shafts
Suitable for various environmental conditions which ensuring versatility in application
Facilitates easy installation and maintenance to minimise downtime
Delivers high strength to weight ratio providing a lightweight yet durable option
Engineered to minimise backlash for improved precision performance
Compatible with a range of shaft sizes for increased adaptability in designs
Related links
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
