Ruland Universal Joint USSK24-17MM-16MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-016
- Mfr. Part No.:
- USSK24-17MM-16MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$996.15
(exc. GST)
$1,095.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.15 |
*price indicative
- RS Stock No.:
- 614-016
- Mfr. Part No.:
- USSK24-17MM-16MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to provide a robust connection between shafts while accommodating misalignment. It features a high quality construction that ensures durability and performance, making it suitable for various industrial applications. The precise design allows for effective torque transmission, and its lightweight nature enhances ease of installation. This product stands out in its ability to maintain operational efficiency under challenging conditions, and offers excellent vibration damping to protect sensitive components. Ideal for use in motion control systems, it contributes to the overall reliability and longevity of machinery.
Offers a secure rigid connection that minimises backlash
Designed to handle misalignment without compromising performance
Made from high strength materials for enhanced durability
Lightweight construction facilitates easy installation in tight spaces
Ensures smooth operation by effectively damping vibrations
Compatible with various shaft sizes providing flexibility in applications
Helps maintain the safety and integrity of machinery operations
Related links
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
