Ruland Universal Joint USSK24-17MM-14MM-SS, 1, Universal, Bore 17mm, 108mm Length

Subtotal (1 unit)*

$1,401.72

(exc. GST)

$1,541.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,401.72

*price indicative

RS Stock No.:
615-311
Mfr. Part No.:
USSK24-17MM-14MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

17mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is meticulously designed for precision and reliability in mechanical applications. Fabricated with high grade materials, it ensures optimal performance even in the most demanding environments. The product promises a perfect fit for your assemblies, enhancing the overall efficiency of your machinery. Thanks to its superior engineering, it provides significant resistance to wear and tear, making it a cost effective choice for both short term and long term projects. Its versatility allows for seamless integration into various systems, ensuring that no matter the application, it can deliver consistent results. Additionally, this item is an excellent choice for those seeking to optimise their setups while maintaining the highest standards of quality and safety.

Crafted from robust materials for enhanced durability

Designed for seamless integration into diverse mechanical systems

Offers outstanding resistance to wear in challenging environments

Optimises machinery performance for greater efficiency

Helps reduce maintenance costs over the lifespan of the product

Supports precision alignment for greater operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy