Ruland Universal Joint USSK24-17MM-15MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-205
- Mfr. Part No.:
- USSK24-17MM-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 615-205
- Mfr. Part No.:
- USSK24-17MM-15MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide unmatched performance and reliability in mechanical applications. Crafted from durable stainless steel, it ensures longevity even under the most demanding conditions. The innovative design enhances not only functionality but also seamless integration with existing systems. This product is ideal for engineers and manufacturers seeking to optimise their applications with robust connector solutions. With its exceptional load bearing capabilities, this component facilitates smooth operations, reducing downtime and maintenance needs. Precision engineered and rigorously tested, it exemplifies the highest standards of quality to support advanced engineering projects effectively.
Constructed from corrosion resistant stainless steel for enhanced durability
Designed for precision alignment which ensuring reliable performance in various environments
Lightweight yet robust optimising efficiency without compromising strength
Offers compatibility with a wide range of mechanical systems for versatile use
Facilitates easy installation reducing assembly time and effort
Related links
- Ruland Universal Joint USSK24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
