Ruland Universal Joint USSK24-17MM-17MM-F, 1, Universal, Bore 17mm, 108mm Length

Subtotal (1 unit)*

$737.95

(exc. GST)

$811.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$737.95

*price indicative

RS Stock No.:
614-207
Mfr. Part No.:
USSK24-17MM-17MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

17mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is meticulously crafted for optimal performance in demanding applications. Combining exceptional rigidity with a lightweight design, it enhances the efficiency and durability of your systems. The innovative design helps to minimise backlash, ensuring smooth operation, while its robust construction promises long lasting reliability even in challenging conditions. The versatility of this product makes it an ideal choice for a range of setups, allowing for effortless integration into existing machinery. With its meticulous attention to detail and superior engineering, this product stands as a testament to quality and innovation, ready to elevate your projects to new heights.

Designed to ensure minimal backlash for greater operational accuracy

Constructed from high quality materials to enhance durability

Lightweight design facilitates easier installation and maintenance

Versatile compatibility with various machinery types

Robust construction withstands challenging operational environments

Engineered for high performance in precision applications

Streamlined design optimises space and reduces weight without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy