Ruland Universal Joint USSK24-19MM-16MM-SS, 2, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-392
- Mfr. Part No.:
- USSK24-19MM-16MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 614-392
- Mfr. Part No.:
- USSK24-19MM-16MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 2 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 2 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies superior engineering and reliability, catering to the demands of modern applications. Designed to facilitate seamless integration, it ensures optimal performance across various mechanical systems. The robust structure offers enhanced durability, making it ideal for both static and dynamic environments. With its user friendly design, this item simplifies installation and maintenance processes, promoting efficiency. The product stands out for its adaptability, allowing compatibility with a wide range of components, thus driving versatility in assembly. Its aesthetic appeal, combined with high functionality, makes it an attractive solution for professionals seeking dependable performance without compromise.
Constructed with high grade materials for lasting resilience
Designed to optimise alignment and minimise wear on connected parts
Offers smooth operation due to precision engineering standards
Lightweight design ensures ease of handling during installation
Corrosion resistant surface treatment enhances longevity in varied environments
Compatible with both metric and imperial systems for versatility
Designed for a secure fit preventing disconnections during operation
Related links
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
