Ruland Universal Joint USSK32-25MM-24MM-SS, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 615-175
- Mfr. Part No.:
- USSK32-25MM-24MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$2,354.86
(exc. GST)
$2,590.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,354.86 |
*price indicative
- RS Stock No.:
- 615-175
- Mfr. Part No.:
- USSK32-25MM-24MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 25mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 25mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint redefines the standards for precision single universal joint solutions. Engineered for optimal performance, it provides a reliable interface for various applications, ensuring seamless operation in a variety of mechanical settings. The design philosophy behind this product focuses on durability and efficiency, making it an essential component for industries that require precision engineering. Built with top quality materials, it not only enhances the longevity of your machinery but also reduces maintenance intervals, allowing for uninterrupted productivity. Whether youre working in automation, robotics, or general engineering, this product stands out by presenting advanced features that cater to the demanding needs of modern engineering projects. Its adaptability ensures it is the go to solution for professionals seeking excellence.
Precision engineered for reliable performance in demanding environments
Constructed from high quality materials to enhance longevity
Offers seamless connectivity to improve machinery efficiency
Designed for minimal backlash which ensuring accurate torque transmission
Compact design allows for integration in space constrained applications
Versatile compatibility with different shaft sizes for greater flexibility
Resistant to wear and tear reducing the need for frequent replacements
Related links
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
