Ruland Universal Joint US24-14MM-14MM-SS, 1, Universal, Bore 14mm, 108mm Length
- RS Stock No.:
- 614-078
- Mfr. Part No.:
- US24-14MM-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$934.51
(exc. GST)
$1,027.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $934.51 |
*price indicative
- RS Stock No.:
- 614-078
- Mfr. Part No.:
- US24-14MM-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 14mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel, 416 Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 14mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel, 416 Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers exceptional performance and reliability, making it ideal for a range of applications. Designed for ease of use and high precision, this product ensures smooth operation and effective torque transmission while reducing vibration and misalignment. Built from high quality materials, it promises durability and longevity, ensuring that it meets the demands of even the busiest environments. With its unique design, it caters to various shaft sizes, providing versatility and efficiency in connectivity. Perfectly suited for machinery and equipment that require a robust solution, This single universal joint stands out for its blend of functionality and aesthetic appeal.
Facilitates effortless assembly and disassembly for quick maintenance
Enhances operational stability by minimising backlash during rotations
Offers corrosion resistance ideal for demanding industrial settings
Accommodates slight misalignments to protect connected components
Lightweight construction contributes to overall system efficiency
Available in multiple sizes to suit diverse application needs
Related links
- Ruland Universal Joint US24-14MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-14MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-14MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-14MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
