Ruland Universal Joint US24-14MM-14MM-F, 1, Universal, Bore 14mm, 108mm Length

Subtotal (1 unit)*

$664.03

(exc. GST)

$730.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.03

*price indicative

RS Stock No.:
615-192
Mfr. Part No.:
US24-14MM-14MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint are designed to provide exceptional reliability and performance in various applications. This product features a unique design that ensures optimal power transmission and reduces backlash, making it ideal for precision machinery. With a robust construction and high quality materials, This single universal joint is built to withstand demanding conditions while maintaining its integrity. Engineered for ease of assembly, it facilitates quick installation without compromising on performance. The innovative design not only enhances the efficiency of connected systems but also extends the lifespan of the components it interfaces with, ensuring that your equipment remains operational and productive.

Delivers superior torque transfer to enhance system performance

Designed to minimise backlash for improved accuracy in motion control

Constructed from high grade materials for durability and longevity

Facilitates rapid assembly speeding up the maintenance process

Offers resistance to misalignment for enhanced operational stability

Lightweight design reduces the overall weight of the assembly

Available in various sizes to accommodate different specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy