Ruland Universal Joint US24-18MM-14MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-937
- Mfr. Part No.:
- US24-18MM-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 615-937
- Mfr. Part No.:
- US24-18MM-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint plays a crucial role in delivering dependable performance across various mechanical applications. Designed with expertise, it integrates seamlessly into your systems, ensuring a robust connection that withstands demanding conditions. The combination of quality materials and meticulous craftsmanship guarantees durability and reliability, making it a must have for any professional needing optimal performance in their projects. This product excels in precision alignment and torque transfer, contributing to smoother operation and extending the lifespan of your machinery. Whether you're looking to replace a worn part or upgrade your system, this component stands out as a preferred choice for adept engineers and technicians alike.
Crafted from high grade stainless steel for enhanced corrosion resistance
Designed for quick and easy installation without the need for specialised tools
Provides exceptional strength while maintaining a lightweight profile
Compatible with a wide range of applications enhancing versatility
Offers precise dimensional accuracy for seamless integration into existing systems
Related links
- Ruland Universal Joint USSK24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
