Ruland Universal Joint USSK14-10MM-10MM-SS, 1, Universal, Bore 10mm, 76.2mm Length
- RS Stock No.:
- 615-200
- Mfr. Part No.:
- USSK14-10MM-10MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$644.69
(exc. GST)
$709.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.69 |
*price indicative
- RS Stock No.:
- 615-200
- Mfr. Part No.:
- USSK14-10MM-10MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 142.4Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 142.4Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional performance and reliability in various mechanical applications. With its robust construction and innovative design, it ensures a secure and stable connection, allowing for enhanced productivity and efficiency in your engineering projects. The combination of high quality materials and meticulous manufacturing processes makes it an ideal choice for professionals seeking to optimise their systems. This product not only meets the highest industry standards but also delivers practical solutions to engineering challenges. Whether integrating into new designs or updating existing systems, it serves as a crucial element for engineers who value durability and precision.
Designed for optimal alignment which ensuring minimal wear and tear
Manufactured from premium materials that withstand high stress and pressure
Offers easy installation with straightforward compatibility for various setups
Facilitates smooth operation reducing friction and prolonging component life
Lightweight yet sturdy contributing to overall system efficiency
Versatile application across multiple industries including automation and robotics
Related links
- Ruland Universal Joint USSK14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
