Ruland Universal Joint USSK32-30MM-20MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 613-803
- Mfr. Part No.:
- USSK32-30MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 613-803
- Mfr. Part No.:
- USSK32-30MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed for precision applications, ensuring reliable performance in various mechanical systems. Built from high quality materials, it provides exceptional grip and stability, making it ideal for securing components in motion. With its robust construction, it withstands harsh operating conditions and maintains integrity over time. The versatile nature of this product allows for use in diverse environments, catering to the needs of both industry professionals and hobbyists alike. Equipped with a simple yet effective installation process, this clamping collar streamlines assembly without compromising on strength or functionality. Elevate your engineering projects with this exceptional component that embodies durability and precision.
Designed for easy installation and adjustment
Offers superb mechanical grip to prevent slippage
Manufactured to precise tolerances for enhanced performance
Compatible with various shaft sizes for versatile applications
Constructed from robust materials for long lasting reliability
Ideal for both industrial and DIY applications
Related links
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
