Ruland Universal Joint USSK32-30MM-20MM-SS, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

$2,354.86

(exc. GST)

$2,590.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,354.86

*price indicative

RS Stock No.:
615-097
Mfr. Part No.:
USSK32-30MM-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

30mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to enhance the performance and reliability of your machinery. Constructed with precision engineering, the product ensures optimal torque transmission while effectively minimising backlash. Crafted from robust stainless steel, it provides outstanding durability and resistance against corrosion, making it ideal for demanding environments. The single universal joint is easy to install, featuring a user friendly design that simplifies setup and maintenance. Its versatility allows for compatibility with a variety of shafts, ensuring seamless integration into diverse mechanical systems. Whether used in automation, robotics, or other precision applications, This single universal joint promises to deliver consistent performance and longevity.

Offers exceptional torque transmission efficiency

Minimises backlash for enhanced accuracy

Constructed from high quality stainless steel for durability

Resistant to corrosion for use in challenging environments

User friendly design simplifies installation and maintenance

Compatible with a range of shafts for versatile applications

Optimised for performance in automation and robotics industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy