Ruland Universal Joint US32-30MM-20MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-561
- Mfr. Part No.:
- US32-30MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,259.31
(exc. GST)
$1,385.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.31 |
*price indicative
- RS Stock No.:
- 615-561
- Mfr. Part No.:
- US32-30MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed with precision and reliability in mind, it ensures optimal performance in demanding applications. Crafted from durable materials, this product supports a variety of configurations, aiming to enhance productivity and streamline assembly processes. Ideal for engineers and technicians alike, it encapsulates both functionality and aesthetic appeal, making it a prime choice for those seeking quality solutions in their projects.
Offers exceptional performance in high stress environments
Facilitates quick assembly with its user friendly design
Enhances system longevity through its robust construction
Accommodates diverse mounting configurations for versatility
Minimises vibration and misalignment for improved accuracy
Related links
- Ruland Universal Joint US32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
