Ruland Universal Joint USSK32-30MM-30MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 613-832
- Mfr. Part No.:
- USSK32-30MM-30MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,036.39
(exc. GST)
$1,140.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,036.39 |
*price indicative
- RS Stock No.:
- 613-832
- Mfr. Part No.:
- USSK32-30MM-30MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed meticulously by Ruland, it excels in providing precise alignment and efficient torque transmission, making it a suitable choice for various engineering and industrial projects. The robust construction promises durability even in challenging conditions, while its innovative design seamlessly accommodates misalignment, enhancing operational efficiency. Ideal for a range of machinery and equipment, This single universal joint serves as an essential component in ensuring optimal functionality and longevity, delivering exceptional value for your investment.
Constructed from high quality materials for enhanced longevity
Facilitates accurate alignment to prevent excessive wear on connected components
Reduces backlash which ensuring smooth operation and reliability
Capable of accommodating lateral and angular misalignment
Lightweight yet robust optimising performance without adding unnecessary weight
Designed to handle significant torque loads efficiently
Related links
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-SS Universal 139.7mm Length
