Ruland Universal Joint USSK32-30MM-24MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-104
- Mfr. Part No.:
- USSK32-30MM-24MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 615-104
- Mfr. Part No.:
- USSK32-30MM-24MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to deliver excellent performance in high torque applications. Crafted from durable materials, This single universal joint ensures reliable and consistent operation, making it an essential component for machinery and automation systems. With its exceptional alignment capabilities, it minimizes backlash and enhances longevity, contributing to overall system efficiency. This single universal joint's compact design allows for easy installation, making it an ideal choice for various industrial applications, including robotics and conveyors. By integrating reliability and effectiveness, this product stands as the perfect solution for those seeking to elevate their mechanical systems.
Robust construction guarantees high durability in demanding environments
Compact design facilitates seamless integration into existing setups
Superior alignment properties effectively reduce wear on components
Versatile compatibility with a range of shafts enhances usability
Engineered for high torque which ensuring optimal performance in critical applications
Related links
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
